Part Details for BAT54-09P6FILM by STMicroelectronics
Overview of BAT54-09P6FILM by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54-09P6FILM
BAT54-09P6FILM CAD Models
BAT54-09P6FILM Part Data Attributes:
|
BAT54-09P6FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54-09P6FILM
STMicroelectronics
Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54-09P6FILM
This table gives cross-reference parts and alternative options found for BAT54-09P6FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-09P6FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54B5003 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-09P6FILM vs BAT54B5003 |
BAT54-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-05 |
BAT54-05B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-05B5003 |
NSR30CM3T5G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-723 3 LEAD, 8000-REEL | onsemi | BAT54-09P6FILM vs NSR30CM3T5G |
BAT54-07P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54-09P6FILM vs BAT54-07P6FILM |
BAT54TSDW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54-09P6FILM vs BAT54TSDW-TP |
BAT54-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-04B5000 |
BAT54-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-04B5003 |
BAT54-05-E6327 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-05-E6327 |
BAT54-05B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-09P6FILM vs BAT54-05B5000 |