Part Details for BAV103,135 by Nexperia
Overview of BAV103,135 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV103,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6134
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV103,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
1727-8484-1-ND
|
DigiKey | DIODE GEN PURP 200V 250MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
491 In Stock |
|
$0.0269 / $0.2700 | Buy Now |
DISTI #
BAV103,135
|
Avnet Americas | Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAV103,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
771-BAV103135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV103/SOD80/LLDS RoHS: Compliant | 10592 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0247 / $0.0270 | Buy Now |
DISTI #
BAV103,135
|
Avnet Asia | Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R (Alt: BAV103,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV103,135
|
Avnet Silica | Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R (Alt: BAV103,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
BAV103,135
|
EBV Elektronik | Diode Switching 250V 0.25A 2-Pin Mini-MELF T/R (Alt: BAV103,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for BAV103,135
BAV103,135 CAD Models
BAV103,135 Part Data Attributes
|
BAV103,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV103,135
Nexperia
BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103,135
This table gives cross-reference parts and alternative options found for BAV103,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103112 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV103,135 vs BAV103112 |
BAV103TRL | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103,135 vs BAV103TRL |
933699360115 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103,135 vs 933699360115 |
BAV103 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV103,135 vs BAV103 |
CLL2003TRLEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103,135 vs CLL2003TRLEADFREE |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | BAV103,135 vs BAV103 |
933699360135 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV103,135 vs 933699360135 |
BAV103 | General Purpose High Voltage Diode, 2500-REEL | onsemi | BAV103,135 vs BAV103 |
BAV103,135 | BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin | NXP Semiconductors | BAV103,135 vs BAV103,135 |
BAV103/T3 | Rectifier Diode | Nexperia | BAV103,135 vs BAV103/T3 |