Part Details for BAV103-7 by Diodes Incorporated
Overview of BAV103-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV103-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2309 |
|
RFQ | ||
|
Quest Components | 0.125 A, 250 V, SILICON, SIGNAL DIODE | 1869 |
|
$0.0203 / $0.0452 | Buy Now |
Part Details for BAV103-7
BAV103-7 CAD Models
BAV103-7 Part Data Attributes
|
BAV103-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV103-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV103-7
This table gives cross-reference parts and alternative options found for BAV103-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon, | YAGEO Corporation | BAV103-7 vs BAV103TRL13 |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | BAV103-7 vs BAV103 |
BAV103-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | BAV103-7 vs BAV103-GS18 |
BAV103 | Rectifier Diode | Nexperia | BAV103-7 vs BAV103 |
CLL2003BKLEADFREE | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAV103-7 vs CLL2003BKLEADFREE |
BAV103 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | BAV103-7 vs BAV103 |
933699360115 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon | Nexperia | BAV103-7 vs 933699360115 |
BAV103,135 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV103-7 vs BAV103,135 |
BAV103,115 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV103-7 vs BAV103,115 |
BAV103 | 0.25A, 250V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAV103-7 vs BAV103 |