Part Details for BB565 by Infineon Technologies AG
Overview of BB565 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BB565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 2.07pf C(t), Scd-80 | 35369 |
|
$0.0457 / $0.1740 | Buy Now |
Part Details for BB565
BB565 CAD Models
BB565 Part Data Attributes:
|
BB565
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB565
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SCD-80, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW INDUCTANCE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.5% | |
Diode Capacitance Ratio-Min | 9 | |
Diode Capacitance-Nom | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB565
This table gives cross-reference parts and alternative options found for BB565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB565H7903XTMA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565 vs BB565H7903XTMA1 |
BB565H7908XTSA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565 vs BB565H7908XTSA1 |