Part Details for BBPY00321611601Y00 by Pulse Electronics Corporation
Overview of BBPY00321611601Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00321611601Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1364
|
Newark | Ferrite Bead, 0.1 Ohm, 2A, 1206, Ferrite Bead Case/Package:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:Bbpy Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Pulse Electronics BBPY00321611601Y00 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0720 | Buy Now |
DISTI #
553-BBPY00321611601Y00CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16895 In Stock |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
BBPY00321611601Y00
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: BBPY00321611601Y00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0404 / $0.0460 | Buy Now |
DISTI #
603-BBPY321611601Y00
|
Mouser Electronics | Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA RoHS: Compliant | 34465 |
|
$0.0420 / $0.1800 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.0381 / $0.0428 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
75000 In Stock |
|
$0.0381 / $0.0422 | Buy Now |
DISTI #
BBPY00321611601Y00
|
TTI | Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA RoHS: Compliant pbFree: Pb-Free Min Qty: 99000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
DISTI #
BBPY00321611601Y00
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: BBPY00321611601Y00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.0431 | Buy Now |
Part Details for BBPY00321611601Y00
BBPY00321611601Y00 CAD Models
BBPY00321611601Y00 Part Data Attributes
|
BBPY00321611601Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00321611601Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for BBPY00321611601Y00
This table gives cross-reference parts and alternative options found for BBPY00321611601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00321611601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYH401 | Ferrite Bead | Viking Tech Corp | BBPY00321611601Y00 vs CB04YTYH401 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | BBPY00321611601Y00 vs ABPY00321611601Y00 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BBPY00321611601Y00 vs ABPY00321611601Y00 |
HCB3216KF-601T20 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | TA-I Technology Co Ltd | BBPY00321611601Y00 vs HCB3216KF-601T20 |