Part Details for CB04YTYH401 by Viking Tech Corp
Overview of CB04YTYH401 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTYH401
CB04YTYH401 CAD Models
CB04YTYH401 Part Data Attributes
|
CB04YTYH401
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB04YTYH401
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for CB04YTYH401
This table gives cross-reference parts and alternative options found for CB04YTYH401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB04YTYH401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCB3216KF-601T20 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | TA-I Technology Co Ltd | CB04YTYH401 vs HCB3216KF-601T20 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | CB04YTYH401 vs ABPY00321611601Y00 |
PBY321611T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | CB04YTYH401 vs PBY321611T-601Y-N |
HCB20-601 | Ferrite Chip, 1 Function(s), 1.8A | Allied Components International | CB04YTYH401 vs HCB20-601 |
ABPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | CB04YTYH401 vs ABPY00321611601Y00 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | CB04YTYH401 vs BBPY00321611601Y00 |