Part Details for BC817DPN-25_R1_00001 by PanJit Semiconductor
Overview of BC817DPN-25_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817DPN-25_R1_00001
BC817DPN-25_R1_00001 CAD Models
BC817DPN-25_R1_00001 Part Data Attributes
|
BC817DPN-25_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817DPN-25_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2018-11-22 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 0.33 W | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817DPN-25_R1_00001
This table gives cross-reference parts and alternative options found for BC817DPN-25_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPN-25_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817DPNF | BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin | Nexperia | BC817DPN-25_R1_00001 vs BC817DPNF |
934057320135 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | BC817DPN-25_R1_00001 vs 934057320135 |
BC817DPN-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DPN-25_R1_00001 vs BC817DPN-AU_R1_000A1 |
BC817DPN | Small Signal Bipolar Transistor | Nexperia | BC817DPN-25_R1_00001 vs BC817DPN |
BC817DPN-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC817DPN-25_R1_00001 vs BC817DPN-TP |
934057320125 | Small Signal Bipolar Transistor | Nexperia | BC817DPN-25_R1_00001 vs 934057320125 |