Part Details for BC817DPN-TP by Micro Commercial Components
Overview of BC817DPN-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817DPN-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC817DPN-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0758 | Buy Now |
DISTI #
833-BC817DPN-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN/PNP SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0700 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0485 | Buy Now |
Part Details for BC817DPN-TP
BC817DPN-TP CAD Models
BC817DPN-TP Part Data Attributes:
|
BC817DPN-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817DPN-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817DPN-TP
This table gives cross-reference parts and alternative options found for BC817DPN-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPN-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057320125 | Small Signal Bipolar Transistor | Nexperia | BC817DPN-TP vs 934057320125 |
934057320115 | Small Signal Bipolar Transistor | Nexperia | BC817DPN-TP vs 934057320115 |
BC817DPNF | BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin | Nexperia | BC817DPN-TP vs BC817DPNF |
934057320135 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | BC817DPN-TP vs 934057320135 |
BC817DPN-25_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DPN-TP vs BC817DPN-25_R1_00001 |
BC817DPN | Small Signal Bipolar Transistor | Nexperia | BC817DPN-TP vs BC817DPN |