Part Details for BC849BW-AU_R1_000A1 by PanJit Semiconductor
Overview of BC849BW-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BC849BW-AU_R1_000A1
BC849BW-AU_R1_000A1 CAD Models
BC849BW-AU_R1_000A1 Part Data Attributes:
|
BC849BW-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC849BW-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC849BW-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC849BW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849BW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849BW-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BW-AU_R2_000A1 |
BC849BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BW |
BC849BW_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BW_R1_00001 |
BC849BW_R2_10001 | Transistor, | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BW_R2_10001 |
BC849BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC849BW-AU_R1_000A1 vs BC849BW |
BC849BWT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BWT/R13 |
BC849BWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BWT/R7 |
BC849BW_R1_10001 | Transistor, | PanJit Semiconductor | BC849BW-AU_R1_000A1 vs BC849BW_R1_10001 |