Part Details for BC849BW_R1_10001 by PanJit Semiconductor
Overview of BC849BW_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC849BW_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC849BW_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE30V IC100mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0280 | Order Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE30V IC100mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC849BW_R1_10001
BC849BW_R1_10001 CAD Models
BC849BW_R1_10001 Part Data Attributes:
Alternate Parts for BC849BW_R1_10001
This table gives cross-reference parts and alternative options found for BC849BW_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849BW_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849BW-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BW-AU_R2_000A1 |
BC849BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BW |
BC849BW_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BW_R1_00001 |
BC849BW-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BW-AU_R1_000A1 |
BC849BW_R2_10001 | Transistor, | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BW_R2_10001 |
BC849BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC849BW_R1_10001 vs BC849BW |
BC849BWT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BWT/R13 |
BC849BWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC849BW_R1_10001 vs BC849BWT/R7 |