Part Details for BCP54-16-TP-HF by Micro Commercial Components
Overview of BCP54-16-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BCP54-16-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BCP54-16-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-BCP54-16-TP-HF
|
Mouser Electronics | Bipolar Transistors - BJT RoHS: Compliant | 0 |
|
$0.0940 / $0.4300 | Order Now |
Part Details for BCP54-16-TP-HF
BCP54-16-TP-HF CAD Models
BCP54-16-TP-HF Part Data Attributes:
|
BCP54-16-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP54-16-TP-HF
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP54-16-TP-HF
This table gives cross-reference parts and alternative options found for BCP54-16-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-16-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-16-TAPE-13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-16-TP-HF vs BCP54-16-TAPE-13 |
BCP54T/R | Power Bipolar Transistor | Nexperia | BCP54-16-TP-HF vs BCP54T/R |
BCP54-10-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP54-16-TP-HF vs BCP54-10-TP |
BCP54E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP54-16-TP-HF vs BCP54E6433 |
BCP54-16/T3 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP54-16-TP-HF vs BCP54-16/T3 |
BCP54TRL13 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP54-16-TP-HF vs BCP54TRL13 |
BCP54-T | Power Bipolar Transistor | Nexperia | BCP54-16-TP-HF vs BCP54-T |
BCP54-16 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP54-16-TP-HF vs BCP54-16 |
BCP54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCP54-16-TP-HF vs BCP54E6327 |
BCP54,115 | BCX54 series - 45 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP54-16-TP-HF vs BCP54,115 |