-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2.5A, 2000kHz Switching Freq-Max, VQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5272
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Vqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:16Pins, Output Current:2A, Output Rohs Compliant: Yes |Rohm BD9B200MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4770 / $1.0400 | Buy Now |
DISTI #
BD9B200MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$0.3750 / $0.7000 | Buy Now |
DISTI #
BD9B200MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 16-Pin VQFN T/R - Tape and Reel (Alt: BD9B200MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4380 | Buy Now |
DISTI #
755-BD9B200MUV-E2
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter w/MOSFET 2.7-5.5V RoHS: Compliant | 3420 |
|
$0.3870 / $0.9900 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Expose RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4550 / $0.4750 | Buy Now |
DISTI #
69068320
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 2A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2306 | Americas - 5675 |
|
$0.3587 / $0.4288 | Buy Now |
DISTI #
68038935
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 2A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2301 | Americas - 3770 |
|
$0.5518 / $0.6352 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2.5A, 2000KHZ SWITCHING FREQ-MAX | 3016 |
|
$0.5175 / $1.7250 | Buy Now |
DISTI #
BD9B200MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 16-Pin VQFN T/R - Tape and Reel (Alt: BD9B200MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4380 | Buy Now |
DISTI #
BD9B200MUV-E2
|
Avnet Asia | Conv DC-DC Single Step Down 2.7V 5.5V 16-Pin VQFN T/R (Alt: BD9B200MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9B200MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9B200MUV-E2
ROHM Semiconductor
Switching Regulator, 2.5A, 2000kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 4.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BD9B200MUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9B200MUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM828224SILR | 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | BD9B200MUV-E2 vs TPSM828224SILR |
TPS62825ADMQR | 2.4-V to 5.5-V input, 2-A step-down converter with forced PWM in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125 | Texas Instruments | BD9B200MUV-E2 vs TPS62825ADMQR |
MPM3810GQB-25-P | Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12 | Monolithic Power Systems | BD9B200MUV-E2 vs MPM3810GQB-25-P |