Part Details for BF321B1K-28V-AC by LEDtronics Inc
Overview of BF321B1K-28V-AC by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF321B1K-28V-AC
BF321B1K-28V-AC CAD Models
BF321B1K-28V-AC Part Data Attributes:
|
BF321B1K-28V-AC
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321B1K-28V-AC
LEDtronics Inc
Single Color LED, Super Pure Blue,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER PURE BLUE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for BF321B1K-28V-AC
This table gives cross-reference parts and alternative options found for BF321B1K-28V-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321B1K-28V-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321B1K-3.6V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-3.6V-AC |
BF321B1K-14V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-14V-AC |
BF321B1K-240VAC-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-240VAC-BP |
BF321B1K-130V-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-130V-BP |
CSL-U801B4M | Single Color LED, Blue, 7.8mm | IBS Electronics Inc | BF321B1K-28V-AC vs CSL-U801B4M |
BF321B1K-48V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-48V-AC |
RPLH16-02-05-02 | Single Color LED, Blue, 16mm, | LEDtronics Inc | BF321B1K-28V-AC vs RPLH16-02-05-02 |
BF321B1K-5V-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-5V-BP |
P800BPBL60V | Single Color LED, Blue | Spectrum Devices Corporation | BF321B1K-28V-AC vs P800BPBL60V |
BF321B1K-120VAC-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | BF321B1K-28V-AC vs BF321B1K-120VAC-AC |