Part Details for BFC233911823 by Vishay Intertechnologies
Overview of BFC233911823 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233911823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9736
|
Newark | X2 Mkp 82Nf 10% 310Vac Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233911823 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.7500 | Buy Now |
DISTI #
BFC233911823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233911823) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1323 / $0.8404 | Buy Now |
DISTI #
594-BFC233911823
|
Mouser Electronics | Safety Capacitors 82nF 10% 310V RoHS: Compliant | 0 |
|
$0.6660 / $0.7430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0Bulk |
|
$0.6290 | Buy Now |
DISTI #
BFC233911823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233911823) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1323 / $0.8404 | Buy Now |
DISTI #
BFC233911823
|
Avnet Abacus | Safety Capacitor, 0.082 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233911823) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233911823
BFC233911823 CAD Models
BFC233911823 Part Data Attributes:
|
BFC233911823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233911823
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233911823
This table gives cross-reference parts and alternative options found for BFC233911823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233911823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778382K2FFB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, 6920, | Vishay Intertechnologies | BFC233911823 vs F1778382K2FFB0 |
BFC233917823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233911823 vs BFC233917823 |
F1778382K2FHB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, 6920, | Vishay Intertechnologies | BFC233911823 vs F1778382K2FHB0 |
BFC233915823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233911823 vs BFC233915823 |
BFC233913823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233911823 vs BFC233913823 |