Part Details for BFC233917823 by Vishay Intertechnologies
Overview of BFC233917823 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233917823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K9944
|
Newark | X2 Mkp 82Nf 10% 310Vac Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233917823 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.0700 | Buy Now |
DISTI #
BFC233917823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233917823) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $1.1319 | Buy Now |
DISTI #
594-BFC233917823
|
Mouser Electronics | Safety Capacitors 82nF 10% 310V RoHS: Compliant | 0 |
|
$0.8360 / $0.9340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.8470 | Buy Now |
DISTI #
BFC233917823
|
Avnet Americas | Safety Capacitor, 0.082 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233917823) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $1.1319 | Buy Now |
DISTI #
BFC233917823
|
Avnet Abacus | Safety Capacitor, 0.082 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233917823) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233917823
BFC233917823 CAD Models
BFC233917823 Part Data Attributes:
|
BFC233917823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233917823
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233917823
This table gives cross-reference parts and alternative options found for BFC233917823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233917823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778382K2FFB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, 6920, | Vishay Intertechnologies | BFC233917823 vs F1778382K2FFB0 |
BFC233911823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917823 vs BFC233911823 |
F1778382K2FHB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, 6920, | Vishay Intertechnologies | BFC233917823 vs F1778382K2FHB0 |
BFC233915823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917823 vs BFC233915823 |
BFC233913823 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233917823 vs BFC233913823 |