Part Details for BLU0603-1272-DT50 by RCD Components Inc
Overview of BLU0603-1272-DT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-1272-DT50
BLU0603-1272-DT50 CAD Models
BLU0603-1272-DT50 Part Data Attributes:
|
BLU0603-1272-DT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1272-DT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1272-DT50
This table gives cross-reference parts and alternative options found for BLU0603-1272-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1272-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DKC12K7 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-1272-DT50 vs RNCH0603DKC12K7 |
BLU0603-1272-DT50W | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1272-DT50 vs BLU0603-1272-DT50W |
AMF060312K70.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1272-DT50 vs AMF060312K70.5%50PPM/KNP10 |
RP73G1J12K7DTDG | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-1272-DT50 vs RP73G1J12K7DTDG |
P0603H1272DNPB | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1272-DT50 vs P0603H1272DNPB |
BLU0603P-1272-DT50Q | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603-1272-DT50 vs BLU0603P-1272-DT50Q |
RTX031272DETP | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603-1272-DT50 vs RTX031272DETP |
P0603H1272DNPT | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-1272-DT50 vs P0603H1272DNPT |
SF06Q1272DTL | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1272-DT50 vs SF06Q1272DTL |
RTX031272DEP4 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603-1272-DT50 vs RTX031272DEP4 |