Part Details for BMB1806-P2A-600LF by TT electronics / BI Technologies
Overview of BMB1806-P2A-600LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BMB1806-P2A-600LF
BMB1806-P2A-600LF CAD Models
BMB1806-P2A-600LF Part Data Attributes
|
BMB1806-P2A-600LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BMB1806-P2A-600LF
TT electronics / BI Technologies
1 FUNCTIONS, 6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for BMB1806-P2A-600LF
This table gives cross-reference parts and alternative options found for BMB1806-P2A-600LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1806-P2A-600LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41PG600SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BMB1806-P2A-600LF vs BLM41PG600SN1C |
BMB1806-P2A-600ETLF | Ferrite Chip, 1 Function(s), 6A | TT Electronics Resistors | BMB1806-P2A-600LF vs BMB1806-P2A-600ETLF |
BMB1806-P2A-600ETLF | 1 FUNCTIONS, 6A, FERRITE CHIP | TT electronics / BI Technologies | BMB1806-P2A-600LF vs BMB1806-P2A-600ETLF |
BMB1806-P2A-600ET | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | TT Electronics Resistors | BMB1806-P2A-600LF vs BMB1806-P2A-600ET |