-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Qualified Standalone 1-cell 1.5-A linear charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53375-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
412 In Stock |
|
$2.0838 / $4.1500 | Buy Now |
DISTI #
595-BQ24079QWRGTTQ1
|
Mouser Electronics | Battery Management Automotive Qualified Standalone 1-cell 1.5-A linear charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 125 RoHS: Compliant | 480 |
|
$1.6900 / $3.3800 | Buy Now |
|
Rochester Electronics | BQ24079QW-Q1 - Automotive Qualified 4.1V battery Voltage Li-Ion Battery Charger with NTC Monitoring & Power Path RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$1.5700 / $1.8400 | Buy Now |
DISTI #
BQ24079QWRGTTQ1
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 4.1V, VQFN16 Min Qty: 1 | 0 |
|
$2.2400 / $3.3600 | RFQ |
|
Ameya Holding Limited | 11680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24079QWRGTTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24079QWRGTTQ1
Texas Instruments
Automotive Qualified Standalone 1-cell 1.5-A linear charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.4 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6.4 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24079QWRGTTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24079QWRGTTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9205IRZ | Li-ion Battery Charger, QFN, /Tube | Renesas Electronics Corporation | BQ24079QWRGTTQ1 vs ISL9205IRZ |
ISL9205IRZ-T | Li-ion Battery Charger, QFN, /Reel | Renesas Electronics Corporation | BQ24079QWRGTTQ1 vs ISL9205IRZ-T |