-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion Battery Charger, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8251
|
Newark | Li-Ion Battery Charger, 16Ld 3X3 Qfn, Pb Free, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL9205IRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
ISL9205IRZ-TCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2815 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL9205IRZ-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL9205IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL9205IRZ-T
|
Mouser Electronics | Battery Management LI-ION BATRY CHRGR 16LD 3X3 RoHS: Compliant | 4886 |
|
$1.1000 / $2.5000 | Buy Now |
|
Renesas Electronics America | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Container: Tape & Reel (TR) | 2815 |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL9205IRZ-T
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 16-Pin QFN EP T/R (Alt: ISL9205IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9205IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9205IRZ-T
Renesas Electronics Corporation
Li-ion Battery Charger, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NOMINAL BATTERY VOLTAGE IS 4.2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL9205IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9205IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9205IRZ | Li-ion Battery Charger, QFN, /Tube | Renesas Electronics Corporation | ISL9205IRZ-T vs ISL9205IRZ |