Part Details for BQ27411DRZR-G1A by Texas Instruments
Overview of BQ27411DRZR-G1A by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ27411DRZR-G1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ27411DRZR-G1A-ND
|
DigiKey | IC FUEL GAUGE LI-ION 1CELL 12SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-39935-1-ND
|
DigiKey | IC FUEL GAUGE LI-ION 1CELL 12SON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1778 / $2.6700 | Buy Now |
DISTI #
595-BQ27411DRZR-G1A
|
Mouser Electronics | Battery Management Pack-Side Impedance Track Fuel Gauge RoHS: Compliant | 0 |
|
$1.1500 / $2.6700 | Order Now |
|
Rochester Electronics | BQ27411-G1 Pack-Side Impedance Track Fuel Gauge, Battery Gas Gauge RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$1.1100 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC BATT FUEL GAUGE LICOO2 12SON | 8434 |
|
RFQ |
Part Details for BQ27411DRZR-G1A
BQ27411DRZR-G1A CAD Models
BQ27411DRZR-G1A Part Data Attributes
|
BQ27411DRZR-G1A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27411DRZR-G1A
Texas Instruments
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.45 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for BQ27411DRZR-G1A
This table gives cross-reference parts and alternative options found for BQ27411DRZR-G1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27411DRZR-G1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27411DRZT-G1A | Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85 | Texas Instruments | BQ27411DRZR-G1A vs BQ27411DRZT-G1A |