Part Details for BTA225-600BT,127 by NXP Semiconductors
Overview of BTA225-600BT,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA225-600BT,127
BTA225-600BT,127 CAD Models
BTA225-600BT,127 Part Data Attributes:
|
BTA225-600BT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA225-600BT,127
NXP Semiconductors
BTA225-600BT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA225-600BT,127
This table gives cross-reference parts and alternative options found for BTA225-600BT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225-600BT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BTA225-600BT,127 vs Q2025R5 |
MAC223-4 | 200V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA225-600BT,127 vs MAC223-4 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-600BT,127 vs Q6025R6 |
BTA225-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BTA225-600BT,127 vs BTA225-600B |
Q5025R6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-220AB, TO-200AB, 3 PIN | Teccor | BTA225-600BT,127 vs Q5025R6 |
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-600BT,127 vs Q6025R5 |
934039020127 | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA225-600BT,127 vs 934039020127 |