Part Details for Q5025R6 by Teccor
Overview of Q5025R6 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for Q5025R6
Q5025R6 CAD Models
Q5025R6 Part Data Attributes
|
Q5025R6
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q5025R6
Teccor
Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-220AB, TO-200AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q5025R6
This table gives cross-reference parts and alternative options found for Q5025R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q5025R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q5025R6 vs Q6025R5 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q5025R6 vs Q2025R5 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q5025R6 vs Q2025R5 |
MAC223-4 | 200V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | Q5025R6 vs MAC223-4 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q5025R6 vs Q6025R6 |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | Q5025R6 vs MAC223A8 |
SC129B | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | Q5025R6 vs SC129B |
934039020127 | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q5025R6 vs 934039020127 |
BTA225-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | Q5025R6 vs BTA225-600B |
BTA225-600BT,127 | BTA225-600BT | NXP Semiconductors | Q5025R6 vs BTA225-600BT,127 |