Part Details for BUJ105A,127 by WeEn Semiconductor Co Ltd
Overview of BUJ105A,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ105A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1419-ND
|
DigiKey | TRANS NPN 400V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
DISTI #
771-BUJ105A,127
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) RoHS: Compliant | 4166 |
|
$0.3020 / $0.9000 | Buy Now |
DISTI #
BUJ105A.127
|
TME | Transistor: NPN, bipolar, 400V, 8A, 80W, TO220AB Min Qty: 1 | 0 |
|
$0.3430 / $0.7590 | RFQ |
DISTI #
BUJ105A,127
|
Avnet Silica | SOT78/Silicon Diffused Power Transistor (Alt: BUJ105A,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUJ105A,127
BUJ105A,127 CAD Models
BUJ105A,127 Part Data Attributes:
|
BUJ105A,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ105A,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ105A,127
This table gives cross-reference parts and alternative options found for BUJ105A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055527127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | BUJ105A,127 vs 934055527127 |
BUJ105A | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs BUJ105A |
934055527127 | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, SC-46, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs 934055527127 |
BUJ105A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105A,127 vs BUJ105A |
BUJ105AB | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, D2PAK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105A,127 vs BUJ105AB |
BUJ105AB,118 | BUJ105AB | NXP Semiconductors | BUJ105A,127 vs BUJ105AB,118 |
BUJ105A,127 | BUJ105A | NXP Semiconductors | BUJ105A,127 vs BUJ105A,127 |