Part Details for BUJ105AX by NXP Semiconductors
Overview of BUJ105AX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ105AX
BUJ105AX CAD Models
BUJ105AX Part Data Attributes
|
BUJ105AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ105AX
NXP Semiconductors
TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, FULL PACK-3, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 32 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ105AX
This table gives cross-reference parts and alternative options found for BUJ105AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST13007DFP | High voltage fast-switching NPN power transistor | STMicroelectronics | BUJ105AX vs ST13007DFP |
BUJ105AD | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BUJ105AX vs BUJ105AD |
934056850118 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | BUJ105AX vs 934056850118 |
BUJ105A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105AX vs BUJ105A |
ST13007D | High voltage fast-switching NPN power transistor | STMicroelectronics | BUJ105AX vs ST13007D |
BUJ105A,127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105AX vs BUJ105A,127 |
BUJ105AB,118 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BUJ105AX vs BUJ105AB,118 |
BUJ105AB | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BUJ105AX vs BUJ105AB |