Part Details for BX805507110M by Intel Corporation
Overview of BX805507110M by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX805507110M
BX805507110M CAD Models
BX805507110M Part Data Attributes:
|
BX805507110M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX805507110M
Intel Corporation
Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, | |
Pin Count | 604 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 40 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 800 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P604 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Number of Terminals | 604 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.915 mm | |
Speed | 2600 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX805507110M
This table gives cross-reference parts and alternative options found for BX805507110M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX805507110M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80546KG3400FP | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs BX80546KG3400FP |
RK80532EE056512 | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs RK80532EE056512 |
BX805507140M | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | BX805507110M vs BX805507140M |
RK80546KG0962MM | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs RK80546KG0962MM |
RK80532KE0831M | Microprocessor, 32-Bit, 3060MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | BX805507110M vs RK80532KE0831M |
RK80532KE056512 | Microprocessor, 32-Bit, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | BX805507110M vs RK80532KE056512 |
NE80560KF0804MH | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | BX805507110M vs NE80560KF0804MH |
BX80546KG3600FU | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs BX80546KG3600FU |
RK80532KE0561M | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs RK80532KE0561M |
RK80546KG0882MM | Microprocessor, 64-Bit, 3200MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | BX805507110M vs RK80546KG0882MM |