Part Details for BYC10-600CT,127 by NXP Semiconductors
Overview of BYC10-600CT,127 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYC10-600CT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3633
|
Newark | Rectifier Array, Repetitive Peak Reverse Voltage:600V, Average Forward Current:5A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:2.9V, Reverse Recovery Time:50Ns, Forward Surge Current:44A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Nxp BYC10-600CT,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BYC10-600CT,127-ND
|
DigiKey | DIODE ARRAY 600V 10A TO220AB Min Qty: 591 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2852 In Stock |
|
$0.5100 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Rochester Electronics | WeEn - BYC10-600CT - Hyperfast Rectifier Diode - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 2852 |
|
$0.4363 / $0.5133 | Buy Now |
Part Details for BYC10-600CT,127
BYC10-600CT,127 CAD Models
BYC10-600CT,127 Part Data Attributes:
|
BYC10-600CT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC10-600CT,127
NXP Semiconductors
BYC10-600CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYC10-600CT,127
This table gives cross-reference parts and alternative options found for BYC10-600CT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC10-600CT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYC10-600CT | DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN, Rectifier Diode | NXP Semiconductors | BYC10-600CT,127 vs BYC10-600CT |