Part Details for SFG10SD400 by Secos Corporation
Overview of SFG10SD400 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SFG10SD400
SFG10SD400 CAD Models
SFG10SD400 Part Data Attributes:
|
SFG10SD400
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SFG10SD400
Secos Corporation
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB, TO-220Y, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFG10SD400
This table gives cross-reference parts and alternative options found for SFG10SD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFG10SD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYC10-600CT,127 | BYC10-600CT | NXP Semiconductors | SFG10SD400 vs BYC10-600CT,127 |
933744360127 | DIODE 5 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | SFG10SD400 vs 933744360127 |
934054753127 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | SFG10SD400 vs 934054753127 |
BYT28-300 | DIODE 10 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | SFG10SD400 vs BYT28-300 |
BYT28-300,127 | Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | SFG10SD400 vs BYT28-300,127 |
934054753127 | DIODE 10 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | SFG10SD400 vs 934054753127 |
BYC10-600CT | DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN, Rectifier Diode | NXP Semiconductors | SFG10SD400 vs BYC10-600CT |
BYC10-600,127 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | SFG10SD400 vs BYC10-600,127 |
BYT28-300 | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon | YAGEO Corporation | SFG10SD400 vs BYT28-300 |