Part Details for BZV55C11 by Microchip Technology Inc
Overview of BZV55C11 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1494
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C11 Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5400 | Buy Now |
DISTI #
BZV55C11-ND
|
DigiKey | DIODE ZENER 11V DO213AA Min Qty: 323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
BZV55C11
|
Avnet Americas | Diode Zener Single 11V 5% 2-Pin DO-213AA - Bulk (Alt: BZV55C11) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
494-BZV55C11
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5400 / $2.7400 | Order Now |
DISTI #
BZV55C11
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $3.9100 | Buy Now | |
DISTI #
BZV55C11
|
Avnet Americas | Diode Zener Single 11V 5% 2-Pin DO-213AA - Bulk (Alt: BZV55C11) RoHS: Not Compliant Min Qty: 323 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
Master Electronics | 0 |
|
$2.6800 / $3.9100 | Buy Now |
Part Details for BZV55C11
BZV55C11 CAD Models
BZV55C11 Part Data Attributes:
|
BZV55C11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C11
Microchip Technology Inc
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C11
This table gives cross-reference parts and alternative options found for BZV55C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C11TRL | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C11 vs BZV55C11TRL |
933699530135 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C11 vs 933699530135 |
BZV55C11BSB | Zener Diode, 11V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C11 vs BZV55C11BSB |
BZV55-C11 | Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C11 vs BZV55-C11 |
BZV55C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C11 vs BZV55C11 |
BZV55C11TR13 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11 vs BZV55C11TR13 |
BZV55C11-TP | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C11 vs BZV55C11-TP |
BZV55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11 vs BZV55C11 |
BZV55C11TRL | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C11 vs BZV55C11TRL |
BZV55C11BK | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C11 vs BZV55C11BK |