Part Details for BZX55C15-35_AY_10001 by PanJit Semiconductor
Overview of BZX55C15-35_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX55C15-35_AY_10001
BZX55C15-35_AY_10001 CAD Models
BZX55C15-35_AY_10001 Part Data Attributes
|
BZX55C15-35_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C15-35_AY_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 110 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C15-35_AY_10001
This table gives cross-reference parts and alternative options found for BZX55C15-35_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C15-35_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-B15 | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C15-35_AY_10001 vs BZX55-B15 |
BZX55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55C15-35_AY_10001 vs BZX55C15 |
BZX55-C15 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C15-35_AY_10001 vs BZX55-C15 |
BZX55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C15-35_AY_10001 vs BZX55C15 |
BZX55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55C15-35_AY_10001 vs BZX55C15 |
BZX55-C15 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C15-35_AY_10001 vs BZX55-C15 |
BZX55C15-AP | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C15-35_AY_10001 vs BZX55C15-AP |
BZX55C15-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX55C15-35_AY_10001 vs BZX55C15-35_R2_10001 |
BZX55C15 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX55C15-35_AY_10001 vs BZX55C15 |
BZX55C15-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55C15-35_AY_10001 vs BZX55C15-TAP |