Part Details for BZX84-A16,215 by NXP Semiconductors
Overview of BZX84-A16,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-A16,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4176 |
|
$0.1536 / $0.7680 | Buy Now | |
|
Rochester Electronics | BZX84 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 1660 |
|
$0.0960 / $0.1130 | Buy Now |
Part Details for BZX84-A16,215
BZX84-A16,215 CAD Models
BZX84-A16,215 Part Data Attributes
|
BZX84-A16,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-A16,215
NXP Semiconductors
16V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 (Transferred to Nexperia)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-A16,215
This table gives cross-reference parts and alternative options found for BZX84-A16,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A16,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84A16TRL13 | Zener Diode, 16V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A16,215 vs BZX84A16TRL13 |
BZX84A16 | 16V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84-A16,215 vs BZX84A16 |
BZX84A16TRL | Zener Diode, 16V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A16,215 vs BZX84A16TRL |
BZX84-A16,235 | Zener Diode, 16V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A16,215 vs BZX84-A16,235 |
BZX84-A16212 | 16V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A16,215 vs BZX84-A16212 |
BZX84-A16TRL | Zener Diode, 16V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-A16,215 vs BZX84-A16TRL |
BZX84-A16,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-A16,215 vs BZX84-A16,215 |
BZX84A16 | Zener Diode, 16V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-A16,215 vs BZX84A16 |
BZX84A16TRL13 | 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-A16,215 vs BZX84A16TRL13 |
934065153215 | Zener Diode, 16V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-A16,215 vs 934065153215 |