Part Details for BZX84C10L by Motorola Mobility LLC
Overview of BZX84C10L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C10L
BZX84C10L CAD Models
BZX84C10L Part Data Attributes
|
BZX84C10L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C10L
Motorola Mobility LLC
10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10L
This table gives cross-reference parts and alternative options found for BZX84C10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C10 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84C10L vs BZX84-C10 |
SZBZX84C9V1LT3G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZX84C10L vs SZBZX84C9V1LT3G |
SZBZX84C10LT1 | 10V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C10L vs SZBZX84C10LT1 |
BZX84C10LT1G | 250 mW; Zener Diode Voltage Regulator 10 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C10L vs BZX84C10LT1G |
BZX84C10LT1 | 250 mW 10 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C10L vs BZX84C10LT1 |
BZX84-C10 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84C10L vs BZX84-C10 |
BZX84C10L | Zener Diode, 10V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C10L vs BZX84C10L |
SZBZX84C9V1LT1G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C10L vs SZBZX84C9V1LT1G |