Part Details for BZX84C6V8 by Diotec Semiconductor AG
Overview of BZX84C6V8 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C6V8CT-ND
|
DigiKey | ZENER SOT-23 6.8V 0.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C6V8
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 6.8V, 0.3W, 5% RoHS: Compliant | 6008 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675059
|
Arrow Electronics | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2250 | Europe - 69000 |
|
$0.0236 / $0.0449 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 6.8V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0131 / $0.0207 | Buy Now |
DISTI #
78436759
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 69000 |
|
$0.0121 / $0.0189 | Buy Now |
DISTI #
78440859
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3525 Package Multiple: 25 | Americas - 5625 |
|
$0.0237 | Buy Now |
DISTI #
81412879
|
Verical | Zener Diode Single 6.8V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 4380 |
|
$3.8400 | Buy Now |
DISTI #
BZX84C6V8-DIO
|
TME | Diode: Zener, 0.3W, 6.8V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 5649 |
|
$0.0149 / $0.0349 | Buy Now |
DISTI #
DZ12020
|
Rutronik | Z-DIODE 0,3W 6,8V 5% SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0140 / $0.0181 | Buy Now |
Part Details for BZX84C6V8
BZX84C6V8 CAD Models
BZX84C6V8 Part Data Attributes
|
BZX84C6V8
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8
Diotec Semiconductor AG
Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V8
This table gives cross-reference parts and alternative options found for BZX84C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V8-E3-18 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8 vs BZX84C6V8-E3-18 |
BZX84C6V8-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C6V8 vs BZX84C6V8-H |
BZX84C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C6V8 vs BZX84C6V8 |
BZX84C6V8TA | Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C6V8 vs BZX84C6V8TA |
BZX84C6V8-TP | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C6V8 vs BZX84C6V8-TP |
BZX84C6V8-GT1 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C6V8 vs BZX84C6V8-GT1 |
BZX84C6V8ET3 | DIODE 6.8 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C6V8 vs BZX84C6V8ET3 |
BZX84C6V8-T1 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C6V8 vs BZX84C6V8-T1 |
BZX84C6V8-13-F | Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8 vs BZX84C6V8-13-F |