Part Details for BZX85C6V2-TR by Vishay Intertechnologies
Overview of BZX85C6V2-TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX85C6V2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9706
|
Newark | Zener Diode, 6.2V, 1.3W, Do-41 Rohs Compliant: Yes |Vishay BZX85C6V2-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 23649 |
|
$0.1150 / $0.3920 | Buy Now |
DISTI #
BZX85C6V2-TR
|
Avnet Americas | Diode Zener Single 6.2V 6% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85C6V2-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
625-BZX85C6V2
|
Mouser Electronics | Zener Diodes 6.2 Volt 1.3 Watt 5% RoHS: Compliant | 36777 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
BZX85C6V2-TR
|
TTI | Zener Diodes 6.2 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
BZX85C6V2-TR
|
EBV Elektronik | (Alt: BZX85C6V2-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX85C6V2-TR
BZX85C6V2-TR CAD Models
BZX85C6V2-TR Part Data Attributes:
|
BZX85C6V2-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V2-TR
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V2-TR
This table gives cross-reference parts and alternative options found for BZX85C6V2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V2-TAP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, | Vishay Intertechnologies | BZX85C6V2-TR vs BZX85C6V2-TAP |
BZX85C6V2-AP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2-TR vs BZX85C6V2-AP |
BZX85C6V2-TP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2-TR vs BZX85C6V2-TP |
BZX85C6V2-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TR vs BZX85C6V2-L0A0G |
BZX85C6V2RL2 | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-TR vs BZX85C6V2RL2 |
BZX85C6V2TA2 | Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C6V2-TR vs BZX85C6V2TA2 |
BZX85C6V2-L0R0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-TR vs BZX85C6V2-L0R0G |
BZX85C6V2TA | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-TR vs BZX85C6V2TA |
BZX85C6V2RLRL | Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C6V2-TR vs BZX85C6V2RLRL |
TCBZX85C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-TR vs TCBZX85C6V2 |