Part Details for BZX85C6V2-T by Rectron Semiconductor
Overview of BZX85C6V2-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX85C6V2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX85C6V2-T
|
Mouser Electronics | Zener Diodes 1.3W RoHS: Compliant | 0 |
|
$0.0550 / $0.0690 | Order Now |
Part Details for BZX85C6V2-T
BZX85C6V2-T CAD Models
BZX85C6V2-T Part Data Attributes
|
BZX85C6V2-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V2-T
Rectron Semiconductor
Zener Diode, 6.2V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V2-T
This table gives cross-reference parts and alternative options found for BZX85C6V2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V2R0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-T vs BZX85C6V2R0G |
BZX85C6V2A0 | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C6V2-T vs BZX85C6V2A0 |
BZX85C6V2TA2 | Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C6V2-T vs BZX85C6V2TA2 |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 6.5%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C6V2-T vs BZX85C6V2 |
BZX85C6V2-L0A0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-T vs BZX85C6V2-L0A0G |
BZX85C6V2-L0R0G | Zener Diode | Taiwan Semiconductor | BZX85C6V2-T vs BZX85C6V2-L0R0G |
BZX85C6V2RL | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C6V2-T vs BZX85C6V2RL |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2-T vs BZX85C6V2 |
BZX85C6V2RLRL | Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C6V2-T vs BZX85C6V2RLRL |
BZX85C6V2-BP | Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V2-T vs BZX85C6V2-BP |