Part Details for C0402X7R100-473JGE by VENKEL LTD
Overview of C0402X7R100-473JGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R100-473JGE
C0402X7R100-473JGE CAD Models
C0402X7R100-473JGE Part Data Attributes:
|
C0402X7R100-473JGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R100-473JGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R100-473JGE
This table gives cross-reference parts and alternative options found for C0402X7R100-473JGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R100-473JGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R100-473JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R100-473JGE vs C0402X7R100-473JPU |
C0402X7R100-473JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R100-473JGE vs C0402X7R100-473JGU |
KGM05AR71A473JH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R100-473JGE vs KGM05AR71A473JH |
NMC0402X7R473J10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R100-473JGE vs NMC0402X7R473J10TRPLP |