Part Details for NMC0402X7R473J10TRPLP by NIC Components Corp
Overview of NMC0402X7R473J10TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402X7R473J10TRPLP
NMC0402X7R473J10TRPLP CAD Models
NMC0402X7R473J10TRPLP Part Data Attributes
|
NMC0402X7R473J10TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R473J10TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | NMC0402 (10V) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R473J10TRPLP
This table gives cross-reference parts and alternative options found for NMC0402X7R473J10TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R473J10TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR71A473JH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J10TRPLP vs KGM05AR71A473JH |
C0402X7R100-473JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J10TRPLP vs C0402X7R100-473JPU |
C0402X7R100-473JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J10TRPLP vs C0402X7R100-473JGE |
C0402X7R100-473JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J10TRPLP vs C0402X7R100-473JPE |