Part Details for CAR0603825OHMS1%50PPMHP by Riedon
Overview of CAR0603825OHMS1%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603825OHMS1%50PPMHP
CAR0603825OHMS1%50PPMHP CAD Models
CAR0603825OHMS1%50PPMHP Part Data Attributes:
|
CAR0603825OHMS1%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603825OHMS1%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR0603825OHMS1%50PPMHP
This table gives cross-reference parts and alternative options found for CAR0603825OHMS1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603825OHMS1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F8250T4E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603825OHMS1%50PPMHP vs TP0350F8250T4E |
TP0350F8250T5E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603825OHMS1%50PPMHP vs TP0350F8250T5E |
RBP06FBS8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR0603825OHMS1%50PPMHP vs RBP06FBS8250 |
TP0350F8250R5E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603825OHMS1%50PPMHP vs TP0350F8250R5E |
RTX038250FEP3 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CAR0603825OHMS1%50PPMHP vs RTX038250FEP3 |
239044478251L | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CAR0603825OHMS1%50PPMHP vs 239044478251L |
RBS06FTS8250 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CAR0603825OHMS1%50PPMHP vs RBS06FTS8250 |
SF06Q8250FTL | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603825OHMS1%50PPMHP vs SF06Q8250FTL |
RBP06FTS8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR0603825OHMS1%50PPMHP vs RBP06FTS8250 |
239040378251L | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CAR0603825OHMS1%50PPMHP vs 239040378251L |