Part Details for CAT809MSDI-GT10 by onsemi
Overview of CAT809MSDI-GT10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT809MSDI-GT10
CAT809MSDI-GT10 CAD Models
CAT809MSDI-GT10 Part Data Attributes
|
CAT809MSDI-GT10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809MSDI-GT10
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | GREEN, MO-203, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.25 mm |
Alternate Parts for CAT809MSDI-GT10
This table gives cross-reference parts and alternative options found for CAT809MSDI-GT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809MSDI-GT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809MEXR+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT10 vs MAX809MEXR+ |
MAX809MEXR+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | CAT809MSDI-GT10 vs MAX809MEXR+ |
MAX809MEXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT10 vs MAX809MEXR-T |
CAT809MSBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | CAT809MSDI-GT10 vs CAT809MSBI-T |
MAX809MEXR | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT10 vs MAX809MEXR |
CAT809MSDI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, SC-70, 3 PIN | onsemi | CAT809MSDI-GT10 vs CAT809MSDI-T |
MAX809MEXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT10 vs MAX809MEXR-T10 |
CAT809MSBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | CAT809MSDI-GT10 vs CAT809MSBI-T10 |
MAX809MEXR+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT10 vs MAX809MEXR+T |
MAX809MEXR+T | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | CAT809MSDI-GT10 vs MAX809MEXR+T |