Part Details for CAT93C66XE-GT2REVE by Catalyst Semiconductor
Overview of CAT93C66XE-GT2REVE by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66XE-GT2REVE
CAT93C66XE-GT2REVE CAD Models
CAT93C66XE-GT2REVE Part Data Attributes
|
CAT93C66XE-GT2REVE
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66XE-GT2REVE
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.255 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.23 mm |
Alternate Parts for CAT93C66XE-GT2REVE
This table gives cross-reference parts and alternative options found for CAT93C66XE-GT2REVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66XE-GT2REVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66KE | EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66KE |
CAT93C66XA-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66XA-TE13REVE |
CAT93C66XI-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66XI-TE13REVE |
CAT93C66AK-2.5TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66AK-2.5TE13 |
CAT93C66AKI-2.5TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | CAT93C66XE-GT2REVE vs CAT93C66AKI-2.5TE7 |
CAT93C66KA | EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66KA |
CAT93C66AK-2.5TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | CAT93C66XE-GT2REVE vs CAT93C66AK-2.5TE7 |
CAT93C66XI | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66XI |
CAT93C66X-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66X-TE13 |
CAT93C66XA-REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XE-GT2REVE vs CAT93C66XA-REVE |