Part Details for CB04YTYH750 by Viking Tech Corp
Overview of CB04YTYH750 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTYH750
CB04YTYH750 CAD Models
CB04YTYH750 Part Data Attributes:
|
CB04YTYH750
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB04YTYH750
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.6 mm |
Alternate Parts for CB04YTYH750
This table gives cross-reference parts and alternative options found for CB04YTYH750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB04YTYH750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012PA500E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB04YTYH750 vs CB2012PA500E |
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CB04YTYH750 vs BBPY00201209500Y00 |
CB2012PK500E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB04YTYH750 vs CB2012PK500E |
BBUP00160805121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB04YTYH750 vs BBUP00160805121Y00 |
BMB1J0070SN1 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s) | TE Connectivity | CB04YTYH750 vs BMB1J0070SN1 |
CB05YTYH420 | Ferrite Bead | Viking Tech Corp | CB04YTYH750 vs CB05YTYH420 |