Part Details for BMB1J0070SN1 by TE Connectivity
Overview of BMB1J0070SN1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB1J0070SN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2422
|
Newark | Ferrite Bead, 0R025, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:70Ohm, Dc Current Rating:3A, Product Range:Bmb-S Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB1J0070SN1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2483730
|
element14 Asia-Pacific | FERRITE BEAD, 0R025, 3A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3993 |
|
$0.0739 / $0.1789 | Buy Now |
DISTI #
2483730RL
|
element14 Asia-Pacific | FERRITE BEAD, 0R025, 3A, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3993 |
|
$0.0739 / $0.1087 | Buy Now |
DISTI #
2483730
|
Farnell | FERRITE BEAD, 0R025, 3A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 3993 |
|
$0.0466 / $0.1384 | Buy Now |
DISTI #
2483730RL
|
Farnell | FERRITE BEAD, 0R025, 3A, 0603 RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 3993 |
|
$0.0466 / $0.0944 | Buy Now |
Part Details for BMB1J0070SN1
BMB1J0070SN1 CAD Models
BMB1J0070SN1 Part Data Attributes:
|
BMB1J0070SN1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J0070SN1
TE Connectivity
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 70 OHM Ω | |
Rated Current | 3 A | |
Width | 0.8 mm |
Alternate Parts for BMB1J0070SN1
This table gives cross-reference parts and alternative options found for BMB1J0070SN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1J0070SN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209500Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB1J0070SN1 vs BBPY00201209500Y00 |
BBUP00160805121Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB1J0070SN1 vs BBUP00160805121Y00 |
CB2012PK600E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | BMB1J0070SN1 vs CB2012PK600E |
CB2012PA500E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | BMB1J0070SN1 vs CB2012PA500E |
CB2012PK500T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | BMB1J0070SN1 vs CB2012PK500T |
PBY201209T-500Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | BMB1J0070SN1 vs PBY201209T-500Y-N |
CB04YTYH750 | Ferrite Bead | Viking Tech Corp | BMB1J0070SN1 vs CB04YTYH750 |