Part Details for CBR1U-D020S by Central Semiconductor Corp
Overview of CBR1U-D020S by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CBR1U-D020S
CBR1U-D020S CAD Models
CBR1U-D020S Part Data Attributes:
|
CBR1U-D020S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR1U-D020S
Central Semiconductor Corp
Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CBR1U-D020S
This table gives cross-reference parts and alternative options found for CBR1U-D020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR1U-D020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1U-D020SBK | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR1U-D020S vs CBR1U-D020SBK |
EDF1DS | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | General Instrument Corp | CBR1U-D020S vs EDF1DS |
EDF1DS-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | CBR1U-D020S vs EDF1DS-E3/77 |
EDF1DS/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | CBR1U-D020S vs EDF1DS/45 |
EDF1DS-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | CBR1U-D020S vs EDF1DS-E3/45 |
CBR1U-D020STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR1U-D020S vs CBR1U-D020STR13 |