Part Details for CBR1U-D020STR13 by Central Semiconductor Corp
Overview of CBR1U-D020STR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR1U-D020STR13
CBR1U-D020STR13 CAD Models
CBR1U-D020STR13 Part Data Attributes:
|
CBR1U-D020STR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR1U-D020STR13
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.000005 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CBR1U-D020STR13
This table gives cross-reference parts and alternative options found for CBR1U-D020STR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR1U-D020STR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDF1DS | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | General Instrument Corp | CBR1U-D020STR13 vs EDF1DS |
EDF1DS/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | CBR1U-D020STR13 vs EDF1DS/45 |
EDF1DS-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | CBR1U-D020STR13 vs EDF1DS-E3/77 |
EDF1DS-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | CBR1U-D020STR13 vs EDF1DS-E3/45 |
CBR1U-D020SBK | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | CBR1U-D020STR13 vs CBR1U-D020SBK |