-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7847
|
Newark | Ic, Quad 1 Of 2 Mux/Demux Rohs Compliant: Yes |Nexperia CBT3257ABQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.2010 | Buy Now |
DISTI #
1727-7082-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$0.1489 / $0.5100 | Buy Now |
DISTI #
CBT3257ABQ,115
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: CBT3257ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1429 / $0.1705 | Buy Now |
DISTI #
771-CBT3257ABQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CBT3257ABQ/SOT763/DHVQFN16 RoHS: Compliant | 2963 |
|
$0.1480 / $0.4100 | Buy Now |
|
Future Electronics | CBT3257 Series 5 V Quad 1-of-2 Multiplexer/Demultiplexer - DHVQFN16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
DISTI #
CBT3257ABQ,115
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: CBT3257ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1355 / $0.1516 | Buy Now |
DISTI #
CBT3257ABQ,115
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: CBT3257ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CBT3257ABQ,115
|
EBV Elektronik | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: CBT3257ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3257ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3257ABQ,115
Nexperia
CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 3257 | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CBT3257ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3257ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3257ABQ | Multiplexer And Demux/Decoder | Nexperia | CBT3257ABQ,115 vs CBT3257ABQ |
CBT3257ABQ | IC 3257 SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, VQFN-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257ABQ,115 vs CBT3257ABQ |