Part Details for CC532-B245-8.000TS by Cardinal Components
Overview of CC532-B245-8.000TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC532-B245-8.000TS
CC532-B245-8.000TS CAD Models
CC532-B245-8.000TS Part Data Attributes
|
CC532-B245-8.000TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CC532-B245-8.000TS
Cardinal Components
HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CC532-B245-8.000TS
This table gives cross-reference parts and alternative options found for CC532-B245-8.000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC532-B245-8.000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4184-06 | HCMOS Output Clock Oscillator, 8MHz Nom | MMD | CC532-B245-8.000TS vs 4184-06 |
CC532Z-B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC532-B245-8.000TS vs CC532Z-B245-8.000TS |
CC532Z-A1B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CC532-B245-8.000TS vs CC532Z-A1B245-8.000TS |