Part Details for CD4073BFMSH by Harris Semiconductor
Overview of CD4073BFMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4073BFMSH
CD4073BFMSH CAD Models
CD4073BFMSH Part Data Attributes:
|
CD4073BFMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4073BFMSH
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 338 ns | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for CD4073BFMSH
This table gives cross-reference parts and alternative options found for CD4073BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4073BDMSR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Intersil Corporation | CD4073BFMSH vs CD4073BDMSR |
CD4073BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4073BFMSH vs CD4073BMN |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4073BFMSH vs 5962R9665504VCX |
HEF4073BP,652 | AND Gate | Nexperia | CD4073BFMSH vs HEF4073BP,652 |
JM38510/17003BCA | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BFMSH vs JM38510/17003BCA |
JM38510/17003BCA | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BFMSH vs JM38510/17003BCA |
SCL4073BE | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | R & E International Inc | CD4073BFMSH vs SCL4073BE |
5962R9665501VCC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4073BFMSH vs 5962R9665501VCC |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BFMSH vs 5962R9665504VCX |
CD4073BCN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4073BFMSH vs CD4073BCN |