Filter Your Search
1 - 2 of 2 results
|
CD4073BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 338 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
CD4073BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 338 ns | 338 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |