Part Details for CD54HC42F/3 by Harris Semiconductor
Overview of CD54HC42F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD54HC42F/3
CD54HC42F/3 CAD Models
CD54HC42F/3 Part Data Attributes:
|
CD54HC42F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC42F/3
Harris Semiconductor
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC42F/3
This table gives cross-reference parts and alternative options found for CD54HC42F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC42F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC42J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD54HC42F/3 vs GD54HC42J |
MC54HC42JD | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD54HC42F/3 vs MC54HC42JD |
SN54HC42J-00 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | CD54HC42F/3 vs SN54HC42J-00 |
M74HC42B1R | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD54HC42F/3 vs M74HC42B1R |
5962-8682101EA | 4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125 | Texas Instruments | CD54HC42F/3 vs 5962-8682101EA |
SNJ54HC42J | 4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125 | Texas Instruments | CD54HC42F/3 vs SNJ54HC42J |
SN74HC42N-10 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD54HC42F/3 vs SN74HC42N-10 |
CD54HC42F3A | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Rochester Electronics LLC | CD54HC42F/3 vs CD54HC42F3A |
CD54HC42F3A | High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125 | Texas Instruments | CD54HC42F/3 vs CD54HC42F3A |
HD74HC42P | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HC42F/3 vs HD74HC42P |