Part Details for CD74HC14E by Intersil Corporation
Overview of CD74HC14E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC14E
CD74HC14E CAD Models
CD74HC14E Part Data Attributes:
|
CD74HC14E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC14E
Intersil Corporation
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 41 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC14E
This table gives cross-reference parts and alternative options found for CD74HC14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65701BCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC14E vs M38510/65701BCX |
TC74HC14AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD74HC14E vs TC74HC14AP |
MM74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HC14E vs MM74HC14N |
GD74HC14 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC14E vs GD74HC14 |
74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Nexperia | CD74HC14E vs 74HC14N |
5962-8409101CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC14E vs 5962-8409101CX |
5962-8409101VCA | Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | CD74HC14E vs 5962-8409101VCA |
5962-8409801VCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HC14E vs 5962-8409801VCX |
CD54HC14F/3 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | CD74HC14E vs CD54HC14F/3 |
CD74HC14E | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HC14E vs CD74HC14E |