Part Details for CD74HC368M96 by Intersil Corporation
Overview of CD74HC368M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC368M96
CD74HC368M96 CAD Models
CD74HC368M96 Part Data Attributes
|
CD74HC368M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC368M96
Intersil Corporation
DRIVER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 32 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC368M96
This table gives cross-reference parts and alternative options found for CD74HC368M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC368AFN-TP2 | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M96 vs TC74HC368AFN-TP2 |
CD74HC368MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M96 vs CD74HC368MTE4 |
CD74HC368MG4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M96 vs CD74HC368MG4 |
TC74HC368AFN(TP1) | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M96 vs TC74HC368AFN(TP1) |
74HC368D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC368M96 vs 74HC368D |
CD74HC368ME4 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M96 vs CD74HC368ME4 |
74HC368D,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | CD74HC368M96 vs 74HC368D,652 |
933714700653 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | CD74HC368M96 vs 933714700653 |
SN74HC368DR | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC368M96 vs SN74HC368DR |
TC74HC368AFN-TP1ELP | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M96 vs TC74HC368AFN-TP1ELP |